TDK C3216X7R1H224KT0K0N
| Manufacturer | |
| Mfr. Part # | C3216X7R1H224KT0K0N |
| LCSC Part # | C338030 |
| Package | 1206 |
| Customer # | |
| Key Attributes | CAP CER 220nF 50V X7R 1206 |
| Description | 50V 220nF X7R ±10% 1206 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0795 $ 0.0438 | $ 0.22 |
50+ | $ 0.0641 $ 0.0353 | $ 1.77 |
150+ | $ 0.0565 $ 0.0311 | $ 4.67 |
500+ | $ 0.0507 $ 0.0279 | $ 13.95 |
2,000+ | $ 0.0461 $ 0.0254 | $ 50.80 |
4,000+ | $ 0.0438 $ 0.0241 | $ 96.40 |
Standard Packaging 2000/Full
Reel | ||