TDK C3216X7R1H224KT0J0N
| Manufacturer | |
| Mfr. Part # | C3216X7R1H224KT0J0N |
| LCSC Part # | C338029 |
| Package | 1206 |
| Customer # | |
| Key Attributes | CAP CER 220nF 50V X7R 1206 |
| Description | 50V 220nF X7R ±10% 1206 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0581 $ 0.0541 | $ 0.54 |
100+ | $ 0.0464 $ 0.0432 | $ 4.32 |
300+ | $ 0.0405 $ 0.0377 | $ 11.31 |
1,000+ | $ 0.036 $ 0.0335 | $ 33.50 |
4,000+ | $ 0.0325 $ 0.0303 | $ 121.20 |
8,000+ | $ 0.0307 $ 0.0286 | $ 228.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$