TDK C3216X5R1E475KT000N
| Manufacturer | |
| Mfr. Part # | C3216X5R1E475KT000N |
| LCSC Part # | C338009 |
| Package | 1206 |
| Customer # | |
| Key Attributes | CAP CER 4.7uF 25V X5R 1206 |
| Description | 25V 4.7uF X5R ±10% 1206 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
2,040 
2,040
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.1099 $ 0.1066 | $ 1.07 |
100+ | $ 0.0879 $ 0.0853 | $ 8.53 |
300+ | $ 0.0769 $ 0.0746 | $ 22.38 |
2,000+ | $ 0.0687 $ 0.0667 | $ 133.40 |
4,000+ | $ 0.0621 $ 0.0603 | $ 241.20 |
10,000+ | $ 0.0588 $ 0.0571 | $ 571.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$