LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM BR24L02FV-WE2 product image
  • BR24L02FV-WE2 thumbnail 1
  • BR24L02FV-WE2 thumbnail 2
  • BR24L02FV-WE2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROHM BR24L02FV-WE2RoHS

Manufacturer
MPN
BR24L02FV-WE2
LCSC Part #
C337990
Packaging
LSSOP-8-175mil
Customer #
Key Attributes
I²C BUS Serial EEPROM
Datasheetpdf iconROHM BR24L02FV-WE2
In-Stock: 4,147
4,147 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.236$ 0.24
10+$ 0.2077$ 2.08
30+$ 0.1955$ 5.87
100+$ 0.1803$ 18.03
500+$ 0.1736$ 86.80
1,000+$ 0.1446$ 144.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerROHM
PackagingLSSOP-8-175mil
Memory Size2Kbit
Voltage - Supply1.7V~5.5V
Operating temperature-40℃~+85℃
Clock Frequency400kHz
FeaturesHardware write protection function;Built-in power-on reset (POR);Noise suppression function
Data Retention - TDR (Year)40 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

BR24Lxxx-W series is a serial EEPROM of I²C BUS interface method

Features

AI Translation
  • Completely conforming to the I2C BUS
  • All controls available by 2 ports of serial clock (SCL) and serial data (SDA)
  • Other devices than EEPROM can be connected to the same port, saving microcontroller port
  • 1.8V to 5.5V single power source action most suitable for battery use
  • Page write mode useful for initial value write at factory shipment
  • Highly reliable connection by Au pad and Au wire
  • Auto erase and auto end function at data write
  • Low current consumption:
    • At write operation (5V): 1.2mA (Typ.)
    • At read operation (5V): 0.2mA (Typ.)
    • At standby operation (5V): 0.1μA (Typ.)
  • Write mistake prevention function
  • Write (write protect) function added
  • Write mistake prevention function at low voltage
  • Data rewrite up to 1,000,000 times
  • Data kept for 40 years
  • Noise filter built in SCL / SDA terminal
  • Shipment data all address FFh