PADAUK PMS171B-S14
| Manufacturer | PADAUKAsian Brands |
| MPN | PMS171B-S14 |
| LCSC Part # | C337968 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | 8bit OTP MCU with 8-bit ADC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | PADAUK | |
| Packaging | SOP-14 | |
| ADC (Bit) | 8bit | |
| Program Memory Type | OTP | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Storage Size | 1.5KB | |
| CPU Core | Others |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0793 | $ 0.40 |
| 50+ | $ 0.0631 | $ 3.16 |
| 150+ | $ 0.055 | $ 8.25 |
| 500+ | $ 0.049 | $ 24.50 |
| 2,500+ | $ 0.0441 | $ 110.25 |
| 5,000+ | $ 0.0417 | $ 208.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | PADAUK | |
| Packaging | SOP-14 | |
| ADC (Bit) | 8bit | |
| Program Memory Type | OTP | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Storage Size | 1.5KB | |
| CPU Core | Others |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



