LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y008840K0000T0L product image
Images for reference only

VISHAY Y008840K0000T0L

Manufacturer
MPN
Y008840K0000T0L
LCSC Part #
C3379444
Packaging
-
Customer #
Key Attributes
RES 40kΩ ±0.01% 600mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.4376$ 15.44
200+$ 5.9742$ 1194.84
500+$ 5.7644$ 2882.20
1,000+$ 5.6611$ 5661.10
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance40kΩ
Power(Watts)600mW
Type-
Temperature Coefficient±5ppm/℃
Tolerance±0.01%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece