muRata LQP03HQ3N9B02D
| Manufacturer | |
| Mfr. Part # | LQP03HQ3N9B02D |
| LCSC Part # | C337939 |
| Package | 0201 |
| Customer # | |
| Key Attributes | FIXED IND 3.9nH 500mA 170mΩ 0201 |
| Description | 500mA 3.9nH 170mΩ Thick Film Inductor 0201 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Package | 0201 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
In-Stock:
26,720 
26,720
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0344 | $ 0.69 |
200+ | $ 0.0277 | $ 5.54 |
600+ | $ 0.024 | $ 14.40 |
2,000+ | $ 0.0218 | $ 43.60 |
15,000+ | $ 0.0198 | $ 297.00 |
30,000+ | $ 0.0188 | $ 564.00 |
Standard Packaging 15000/Full
Reel | ||
Better price for more quantity?
$