SONIX SN8F5702TG
| Manufacturer | SONIXAsian Brands |
| MPN | SN8F5702TG |
| LCSC Part # | C337862 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | TSSOP-20 Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SONIX | |
| Packaging | TSSOP-20 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 48 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN8F5000 series is an enhanced 8051 microcontroller, fully compatible with the MCS-51 instruction set, and can be emulated using popular compiler environments such as Keil C51. At the same clock frequency, the SN8F5000 CPU is 9.4 to 12.1 times faster than the original 8051. The SN8F5702 integrates on-chip IRAM and IROM. The IRAM consists of 256 bytes, supporting both direct and indirect addressing; the IROM is a 4KB non-volatile memory with a maximum access speed of 8MHz.
Features
- Enhanced 8051 MCU: reduced instruction cycle time (up to 12x faster than 80C51)
- 4KB non-volatile Flash memory (IROM) with in-system programming support
- 256-byte internal RAM (IRAM)
- 13 interrupt sources: configurable interrupt priority levels and dedicated interrupt vectors, 12 internal interrupts, 1 external interrupt: INT0
- 1× DPTR
- 2× 8/16-bit timers with four operating modes
- 1× 16-bit timer with 4 compare outputs (PWM) and capture channels
- 1× 8/16-bit PWM generator
- 4 output channels per PWM group with inverter and dead-band control
- 12-bit SAR ADC: 10 external channels, 2 internal channels, and 4 internal reference voltages
- SPI/UART interface, SMBus-compatible I2C interface
- On-chip single-wire debug interface, 2 hardware breakpoints, unlimited software breakpoints
- ROM data security protection
- Watchdog and programmable external reset
- 1.8/2.4/3.3V low-voltage detection
- Wide operating voltage range (1.8V - 5.5V), temperature range -40℃ to 85℃
Applications
- Brushless DC motor
- Home appliances
- Home automation products
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SONIX | |
| Packaging | TSSOP-20 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 48 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN8F5000 series is an enhanced 8051 microcontroller, fully compatible with the MCS-51 instruction set, and can be emulated using popular compiler environments such as Keil C51. At the same clock frequency, the SN8F5000 CPU is 9.4 to 12.1 times faster than the original 8051. The SN8F5702 integrates on-chip IRAM and IROM. The IRAM consists of 256 bytes, supporting both direct and indirect addressing; the IROM is a 4KB non-volatile memory with a maximum access speed of 8MHz.
Features
- Enhanced 8051 MCU: reduced instruction cycle time (up to 12x faster than 80C51)
- 4KB non-volatile Flash memory (IROM) with in-system programming support
- 256-byte internal RAM (IRAM)
- 13 interrupt sources: configurable interrupt priority levels and dedicated interrupt vectors, 12 internal interrupts, 1 external interrupt: INT0
- 1× DPTR
- 2× 8/16-bit timers with four operating modes
- 1× 16-bit timer with 4 compare outputs (PWM) and capture channels
- 1× 8/16-bit PWM generator
- 4 output channels per PWM group with inverter and dead-band control
- 12-bit SAR ADC: 10 external channels, 2 internal channels, and 4 internal reference voltages
- SPI/UART interface, SMBus-compatible I2C interface
- On-chip single-wire debug interface, 2 hardware breakpoints, unlimited software breakpoints
- ROM data security protection
- Watchdog and programmable external reset
- 1.8/2.4/3.3V low-voltage detection
- Wide operating voltage range (1.8V - 5.5V), temperature range -40℃ to 85℃
Applications
- Brushless DC motor
- Home appliances
- Home automation products
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



