Nidec DP1-100-Z
| Manufacturer | |
| MPN | DP1-100-Z |
| LCSC Part # | C33783085 |
| Packaging | Through Hole |
| Customer # | |
| Description | Without Bracket 12mm 24V 12mm Rectangular Button No 50mA Through Hole Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Nidec | |
| Packaging | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 1.4508 | $ 1.45 |
10+ | $ 1.4185 | $ 14.19 |
25+ | $ 1.3985 | $ 34.96 |
100+ | $ 1.377 | $ 137.70 |
Standard Packaging 25/Full
Tray | ||
Better price for more quantity?
$