LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MBB02070C3001FCT00 product image
Images for reference only

VISHAY MBB02070C3001FCT00RoHS

Manufacturer
MPN
MBB02070C3001FCT00
LCSC Part #
C3376713
Packaging
Through Hole,D2.5xL6.5mm
Customer #
Key Attributes
RES 3kΩ ±1% 600mW Through Hole,D2.5xL6.5mm
Datasheetpdf iconVISHAY MBB02070C3001FCT00
In-Stock: 190
190 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0821$ 0.41
50+$ 0.0803$ 4.02
150+$ 0.0792$ 11.88
500+$ 0.0781$ 39.05
Standard Packaging5000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL6.5mm
Resistance3kΩ
Power(Watts)600mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece