LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y00249K99760S9L product image
Images for reference only

VISHAY Y00249K99760S9LRoHS

Manufacturer
MPN
Y00249K99760S9L
LCSC Part #
C3376663
Packaging
-
Customer #
Key Attributes
RES 9.9976kΩ ±0.001% 300mW
Datasheetpdf iconVISHAY Y00249K99760S9L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 145.9746$ 145.97
200+$ 56.4917$ 11298.34
500+$ 54.5064$ 27253.20
1,000+$ 53.5254$ 53525.40
Standard Packaging5/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance9.9976kΩ
Power(Watts)300mW
Type-
Temperature Coefficient±2ppm/℃
Tolerance±0.001%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5
Sales UnitPiece