TI TPD7S019-15DBQR
| Manufacturer | |
| MPN | TPD7S019-15DBQR |
| LCSC Part # | C337499 |
| Packaging | SSOP-16-4.4mm |
| Customer # | |
| Key Attributes | 7-Channel Integrated ESD Solution for VGA Port with Integrated Level-Shifter and Matching Impedance |
| Description | 0V~5.5V SSOP-16-4.4mm Mixed Technology RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Mixed Technology | |
| Manufacturer | TI | |
| Packaging | SSOP-16-4.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
65
65
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.3345 | $ 1.67 |
50+ | $ 0.2607 | $ 13.04 |
150+ | $ 0.229 | $ 34.35 |
500+ | $ 0.1895 | $ 94.75 |
2,500+ | $ 0.1719 | $ 429.75 |
5,000+ | $ 0.1613 | $ 806.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$