LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCMT0110000BDS03 product image
Images for reference only

VISHAY RCMT0110000BDS03RoHS

Manufacturer
MPN
RCMT0110000BDS03
LCSC Part #
C3374981
Packaging
Through Hole,D2xL4.3mm
Customer #
Key Attributes
RES 1kΩ ±0.1% 0.063W Through Hole,D2xL4.3mm
Datasheetpdf iconVISHAY RCMT0110000BDS03
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 180.7954$ 180.80
200+$ 69.9656$ 13993.12
500+$ 67.5068$ 33753.40
1,000+$ 66.2913$ 66291.30
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2xL4.3mm
Resistance1kΩ
Power(Watts)63mW
TypeMetal Film Resistor
Temperature Coefficient±15ppm/℃
Tolerance±0.1%
Operating Temperature0℃~+155℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece