TI TL431IDR
| Manufacturer | |
| MPN | TL431IDR |
| LCSC Part # | C337497 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Precision Programmable Reference |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Quiescent Current | 4uA | |
| Output Voltage | 2.495V~36V | |
| Tolerance | ±2% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 1mA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TL431 and TL432 devices are three-terminal adjustable shunt regulators, with specified thermal stability over applicable automotive, commercial temperature ranges. The output voltage can be set to any value between Vref (approximately 2.5 V) and 36 V, with two external resistors. These devices have a typical output impedance of 0.2 Ω. Active output circuitry provides a very sharp turn-on characteristic, making these devices excellent replacements for Zener diodes in many applications, such as onboard regulation, adjustable power supplies, and switching power supplies. The TL432 device has exactly the same functionality and electrical specifications as the TL431 device, but has different pinouts for the DBV, DBZ, and PK packages. Both the TL431 and TL432 devices are offered in three grades, with initial tolerances (at 25°C) of 0.5%, 1%, and 2%, for the B, A, and standard grade, respectively. In addition, low output drift versus temperature ensures good stability over the entire temperature range. The TL43xxC devices are characterized for operation from 0°C to 70°C, the TL43xxI devices are characterized for operation from -40°C to 85°C, and the TL43xxQ devices are characterized for operation from -40°C to 125°C.
Features
- Reference Voltage Tolerance at 25°C
- 0.5% (B Grade) 1% (A Grade)
- 2% (Standard Grade)
- Adjustable Output Voltage: Vref to 36 V
- Operation From -40°C to 125°C
- Typical Temperature Drift (TL43xB) 6 mV (C Temp)
- 14 mV (I Temp, Q Temp)
- Low Output Noise
- 0.2–Ω Typical Output Impedance
- Sink-Current Capability: 1 mA to 100 mA
Applications
- Adjustable Voltage and Current Referencing
- Secondary Side Regulation in Flyback SMPSs
- Zener Replacement
- Voltage Monitoring
- Comparator with Integrated Reference
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2044 | $ 1.02 |
| 50+ | $ 0.1609 | $ 8.05 |
| 150+ | $ 0.1423 | $ 21.35 |
| 500+ | $ 0.119 | $ 59.50 |
| 2,500+ | $ 0.1008 | $ 252.00 |
| 5,000+ | $ 0.0946 | $ 473.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Quiescent Current | 4uA | |
| Output Voltage | 2.495V~36V | |
| Tolerance | ±2% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 1mA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TL431 and TL432 devices are three-terminal adjustable shunt regulators, with specified thermal stability over applicable automotive, commercial temperature ranges. The output voltage can be set to any value between Vref (approximately 2.5 V) and 36 V, with two external resistors. These devices have a typical output impedance of 0.2 Ω. Active output circuitry provides a very sharp turn-on characteristic, making these devices excellent replacements for Zener diodes in many applications, such as onboard regulation, adjustable power supplies, and switching power supplies. The TL432 device has exactly the same functionality and electrical specifications as the TL431 device, but has different pinouts for the DBV, DBZ, and PK packages. Both the TL431 and TL432 devices are offered in three grades, with initial tolerances (at 25°C) of 0.5%, 1%, and 2%, for the B, A, and standard grade, respectively. In addition, low output drift versus temperature ensures good stability over the entire temperature range. The TL43xxC devices are characterized for operation from 0°C to 70°C, the TL43xxI devices are characterized for operation from -40°C to 85°C, and the TL43xxQ devices are characterized for operation from -40°C to 125°C.
Features
- Reference Voltage Tolerance at 25°C
- 0.5% (B Grade) 1% (A Grade)
- 2% (Standard Grade)
- Adjustable Output Voltage: Vref to 36 V
- Operation From -40°C to 125°C
- Typical Temperature Drift (TL43xB) 6 mV (C Temp)
- 14 mV (I Temp, Q Temp)
- Low Output Noise
- 0.2–Ω Typical Output Impedance
- Sink-Current Capability: 1 mA to 100 mA
Applications
- Adjustable Voltage and Current Referencing
- Secondary Side Regulation in Flyback SMPSs
- Zener Replacement
- Voltage Monitoring
- Comparator with Integrated Reference
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



