LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NCC EKY-350ELL221MH15D product image
  • EKY-350ELL221MH15D thumbnail 1
  • EKY-350ELL221MH15D thumbnail 2
  • EKY-350ELL221MH15D thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NCC EKY-350ELL221MH15DRoHS

Manufacturer
MPN
EKY-350ELL221MH15D
LCSC Part #
C337466
Packaging
Through Hole,D8xL15mm
Customer #
Key Attributes
CAP ALUM 220uF ±20% 35V TH
Datasheetpdf iconNCC EKY-350ELL221MH15D
In-Stock: 725
725 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1278$ 0.64
50+$ 0.1013$ 5.07
150+$ 0.0881$ 13.22
500+$ 0.0781$ 39.05
2,500+$ 0.0702$ 175.50
5,000+$ 0.0662$ 331.00
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNCC
PackagingThrough Hole,D8xL15mm
Tolerance±20%
Voltage Rating35V
Capacitance220uF
Lifetime7000hrs@105℃
Ripple Current840mA@100kHz
Pin Spacing3.5mm
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)15mm
Diameter8mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece