NCC EKXJ451ELL121MM40S
| Manufacturer | |
| MPN | EKXJ451ELL121MM40S |
| LCSC Part # | C337457 |
| Packaging | Through Hole,D18xL40mm |
| Customer # | |
| Key Attributes | CAP ALUM 120uF ±20% 450V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D18xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | - | |
| Capacitance | 120uF | |
| Ripple Current | - | |
| Pin Spacing | - | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 40mm | |
| Diameter | 18mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 163
163 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7036 | $ 1.70 |
| 10+ | $ 1.5639 | $ 15.64 |
| 30+ | $ 1.4765 | $ 44.30 |
| 250+ | $ 1.3813 | $ 345.33 |
| 500+ | $ 1.3414 | $ 670.70 |
| 1,000+ | $ 1.323 | $ 1323.00 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D18xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | - | |
| Capacitance | 120uF | |
| Ripple Current | - | |
| Pin Spacing | - | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 40mm | |
| Diameter | 18mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



