Taiyo Yuden UMK212ABJ225KG-T
| Manufacturer | |
| MPN | UMK212ABJ225KG-T |
| LCSC Part # | C337444 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | CAP CER 2.2uF 50V X5R 0805 |
| Description | 2.2uF ±10% 50V Ceramic Capacitor X5R 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,340
2,340
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
20+ | $ 0.0359 | $ 0.72 |
200+ | $ 0.0291 | $ 5.82 |
600+ | $ 0.0254 | $ 15.24 |
3,000+ | $ 0.0193 | $ 57.90 |
9,000+ | $ 0.0174 | $ 156.60 |
21,000+ | $ 0.0163 | $ 342.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$