LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY HCZ4K0400A product image
Images for reference only

VISHAY HCZ4K0400ARoHS

Manufacturer
MPN
HCZ4K0400A
LCSC Part #
C3374222
Packaging
-
Customer #
Key Attributes
RES 4.04kΩ ±0.05% 300mW
Datasheetpdf iconVISHAY HCZ4K0400A
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 37.9213$ 37.92
200+$ 14.6756$ 2935.12
500+$ 14.1604$ 7080.20
1,000+$ 13.9043$ 13904.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance4.04kΩ
Power(Watts)300mW
TypeMetal Foil Resistor
Temperature Coefficient±1ppm/℃
Tolerance±0.05%
Operating Temperature-65℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece