LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MBE04140C1001FC100 product image
  • MBE04140C1001FC100 thumbnail 1
  • MBE04140C1001FC100 thumbnail 2
  • MBE04140C1001FC100 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

VISHAY MBE04140C1001FC100RoHS

Manufacturer
MPN
MBE04140C1001FC100
LCSC Part #
C3374101
Packaging
Through Hole,D4.2xL11.9mm
Customer #
Key Attributes
RES 1kΩ ±1% 1W Through Hole,D4.2xL11.9mm
Datasheetpdf iconVISHAY MBE04140C1001FC100
In-Stock: 405
405 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2788$ 1.39
50+$ 0.2206$ 11.03
150+$ 0.1957$ 29.36
1,000+$ 0.1646$ 164.60
2,000+$ 0.1507$ 301.40
5,000+$ 0.1424$ 712.00
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.2xL11.9mm
Resistance1kΩ
Power(Watts)1W
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece