LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y07061K00000B9L product image
Images for reference only

VISHAY Y07061K00000B9LRoHS

Manufacturer
MPN
Y07061K00000B9L
LCSC Part #
C3373661
Packaging
-
Customer #
Key Attributes
RES 1kΩ ±0.1% 400mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.907$ 7.91
200+$ 3.0604$ 612.08
500+$ 2.9524$ 1476.20
1,000+$ 2.9$ 2900.00
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance1kΩ
Power(Watts)400mW
Type-
Temperature Coefficient±0.2ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece