NCC EKXJ451ELL820MMN3S
| Manufacturer | |
| MPN | EKXJ451ELL820MMN3S |
| LCSC Part # | C337271 |
| Packaging | Through Hole,D18xL31.5mm |
| Customer # | |
| Key Attributes | CAP ALUM 82uF ±20% 450V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D18xL31.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 12000hrs@105℃ | |
| Capacitance | 82uF | |
| Ripple Current | 730mA@120Hz | |
| Pin Spacing | 7.5mm | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 31.5mm | |
| Diameter | 18mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,550
1,550 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4381 | $ 1.44 |
| 10+ | $ 1.2082 | $ 12.08 |
| 30+ | $ 1.0827 | $ 32.48 |
| 100+ | $ 0.9196 | $ 91.96 |
| 500+ | $ 0.8561 | $ 428.05 |
| 1,000+ | $ 0.8267 | $ 826.70 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D18xL31.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 12000hrs@105℃ | |
| Capacitance | 82uF | |
| Ripple Current | 730mA@120Hz | |
| Pin Spacing | 7.5mm | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 31.5mm | |
| Diameter | 18mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



