NCC EKZH250ELL821MJ20S
| Manufacturer | |
| MPN | EKZH250ELL821MJ20S |
| LCSC Part # | C337239 |
| Packaging | Through Hole,D10xL20mm |
| Customer # | |
| Key Attributes | CAP ALUM 820uF ±20% 25V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D10xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Capacitance | 820uF | |
| Lifetime | 6000hrs@105℃ | |
| Ripple Current | 1.96A@100kHz | |
| Pin Spacing | 5mm | |
| Equivalent Series Resistance(ESR) | 20mΩ@100kHz | |
| Height - Seated (Max) | 20mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,990
1,990 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2721$ 0.2177 | $ 1.09 |
| 50+ | $ 0.2247$ 0.1798 | $ 8.99 |
| 150+ | $ 0.2044$ 0.1636 | $ 24.54 |
| 500+ | $ 0.1505$ 0.1204 | $ 60.20 |
| 2,500+ | $ 0.1392$ 0.1114 | $ 278.50 |
| 5,000+ | $ 0.1324$ 0.1060 | $ 530.00 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D10xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Capacitance | 820uF | |
| Lifetime | 6000hrs@105℃ | |
| Ripple Current | 1.96A@100kHz | |
| Pin Spacing | 5mm | |
| Equivalent Series Resistance(ESR) | 20mΩ@100kHz | |
| Height - Seated (Max) | 20mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



