LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y1453375R150T9L product image
Images for reference only

VISHAY Y1453375R150T9LRoHS

Manufacturer
MPN
Y1453375R150T9L
LCSC Part #
C3372171
Packaging
-
Customer #
Key Attributes
RES 375.15Ω ±0.01% 600mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.6167$ 11.62
200+$ 4.4965$ 899.30
500+$ 4.3376$ 2168.80
1,000+$ 4.2605$ 4260.50
Standard Packaging2500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance375.15Ω
Power(Watts)600mW
Type-
Temperature Coefficient±0.2ppm/℃
Tolerance±0.01%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece