LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCMM025761GKA20 product image
Images for reference only

VISHAY RCMM025761GKA20RoHS

Manufacturer
MPN
RCMM025761GKA20
LCSC Part #
C3371943
Packaging
Through Hole,D2.5xL6.5mm
Customer #
Key Attributes
RES 5.76kΩ ±2% 0.5W Through Hole,D2.5xL6.5mm
Datasheetpdf iconVISHAY RCMM025761GKA20
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0963$ 2.10
200+$ 0.8114$ 162.28
500+$ 0.7836$ 391.80
1,000+$ 0.7698$ 769.80
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL6.5mm
Resistance5.76kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece