PANASONIC ERJ6RBD5600V
| Manufacturer | |
| Mfr. Part # | ERJ6RBD5600V |
| LCSC Part # | C336828 |
| Package | 0805 |
| Customer # | |
| Key Attributes | RES 560Ω ±0.5% 0.1W 0805 |
| Description | 100mW 560Ω ±50ppm/℃ Thick Film Resistor ±0.5% 0805 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
360 
360
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0286 | $ 0.57 |
200+ | $ 0.0228 | $ 4.56 |
600+ | $ 0.0196 | $ 11.76 |
5,000+ | $ 0.0147 | $ 73.50 |
10,000+ | $ 0.013 | $ 130.00 |
20,000+ | $ 0.0121 | $ 242.00 |
40,000+ | $ 0.012 | $ 480.00 |
80,000+ | $ 0.0118 | $ 944.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$