PANASONIC EEEHAJ152UAP
| Manufacturer | |
| Mfr. Part # | EEEHAJ152UAP |
| LCSC Part # | C336760 |
| Package | SMD,D10xL10.2mm |
| Customer # | |
| Key Attributes | CAP ALUM 1500uF ±20% 6.3V SMD |
| Description | 1500uF ±20% 6.3V Aluminum Electrolytic Capacitors 1000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Package | SMD,D10xL10.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.504 | $ 0.50 |
10+ | $ 0.4007 | $ 4.01 |
30+ | $ 0.3569 | $ 10.71 |
100+ | $ 0.3037 | $ 30.37 |
500+ | $ 0.2786 | $ 139.30 |
1,000+ | $ 0.2646 | $ 264.60 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$