LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y0075247R040Q0L product image
Images for reference only

VISHAY Y0075247R040Q0L

Manufacturer
MPN
Y0075247R040Q0L
LCSC Part #
C3367473
Packaging
-
Customer #
Key Attributes
RES 247.04Ω ±0.02% 300mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.4643$ 7.46
200+$ 2.8892$ 577.84
500+$ 2.7874$ 1393.70
1,000+$ 2.738$ 2738.00
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance247.04Ω
Power(Watts)300mW
Type-
Temperature Coefficient±8ppm/℃
Tolerance±0.02%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece