LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH 0201CG390J250NT product image
  • 0201CG390J250NT thumbnail 1
  • 0201CG390J250NT thumbnail 2
  • 0201CG390J250NT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH 0201CG390J250NTRoHS

Manufacturer
FHAsian Brands
MPN
0201CG390J250NT
LCSC Part #
C336626
Packaging
0201
Customer #
Key Attributes
CAP CER 39pF 25V C0G 0201
Datasheetpdf iconFH 0201CG390J250NT
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0007$ 0.07
1,000+$ 0.0006$ 0.60
3,000+$ 0.0005$ 1.50
15,000+$ 0.0004$ 6.00
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerFH
Packaging0201
Capacitance39pF
Temperature CoefficientC0G
Tolerance±5%
Voltage Rating25V

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging15000
Sales UnitPiece