LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Chip-lead VAS1260IB05E product image
  • VAS1260IB05E thumbnail 1
  • VAS1260IB05E thumbnail 2
  • VAS1260IB05E thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Chip-lead VAS1260IB05ERoHS

Manufacturer
Chip-leadAsian Brands
MPN
VAS1260IB05E
LCSC Part #
C336611
Packaging
SOT-89-5
Customer #
Key Attributes
1kHz~1MHz Buck 1 1.2A 5V~60V SOT-89-5 LED Drivers ICs RoHS
Datasheetpdf iconChip-lead VAS1260IB05E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4504$ 0.45
10+$ 0.361$ 3.61
30+$ 0.3224$ 9.67
100+$ 0.2746$ 27.46
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerChip-lead
PackagingSOT-89-5
Output Voltage-
Frequency - Switching1kHz~1MHz
FeaturesOver-Temperature Protection (OTP);LED open-circuit protection
Switch Tube (Built-In/External)Built-in
Voltage - Input(AC)-
Operating temperature-40℃~+85℃
TopologyBuck
Number of Channels1
Type-
Output Current1.2A
Constant Current Accuracy5%
Voltage - Input(DC)5V~60V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The VAS1260 is a continuous mode inductive step-down converter, designed for driving single or multiple series connected LEDs efficiently from a voltage source higher than the LED voltage. The device operates from an input supply between 5V and 60V, and provides an externally adjustable output current of up to 1.2A. The VAS1260 includes the output switch and a high-side output current sensing circuit, which uses an external resistor to set the nominal average output current. Output current can be adjusted below the set value, by applying an external control signal to the ‘ADJ’ pin. The device operates over the -40℃ to +85℃ temperature range and is available in SOT89-5 package.

Features

AI Translation
  • Simple low parts count
  • Internal 60V NMOS switch
  • 1.2A output current
  • PWM dimming
  • High efficiency (up to 97%)
  • Wide input voltage range: 5V to 60V
  • Over Temperature protection
  • Up to 1MHz switching frequency
  • Inherent open-circuit LED protection
  • Typical 5% output current accuracy

Applications

AI Translation
  • Architectural, Industrial, Ambient and Car Lighting
  • LED MR16, MR111
  • PAR and other LED Bulbs