LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCMS021R370FHA20 product image
Images for reference only

VISHAY RCMS021R370FHA20RoHS

Manufacturer
MPN
RCMS021R370FHA20
LCSC Part #
C3365818
Packaging
Through Hole,D2.5xL6.5mm
Customer #
Key Attributes
RES 1.37Ω ±1% 0.5W Through Hole,D2.5xL6.5mm
Datasheetpdf iconVISHAY RCMS021R370FHA20
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.8984$ 2.90
200+$ 1.123$ 224.60
500+$ 1.0829$ 541.45
1,000+$ 1.0628$ 1062.80
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL6.5mm
Resistance1.37Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece