PANASONIC EZJZ0V80010
| Manufacturer | |
| Mfr. Part # | EZJZ0V80010 |
| LCSC Part # | C336575 |
| Package | 0402 |
| Customer # | |
| Key Attributes | Multilayer Varistor for ESD pulse [DC voltage lines/High speed signal lines] |
| Description | 10V 80V 0402 Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | PANASONIC | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
9,870 
9,870
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0447 | $ 0.45 |
100+ | $ 0.0349 | $ 3.49 |
300+ | $ 0.03 | $ 9.00 |
1,000+ | $ 0.0263 | $ 26.30 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$