LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y0716100R000V0L product image
Images for reference only

VISHAY Y0716100R000V0L

Manufacturer
MPN
Y0716100R000V0L
LCSC Part #
C3364808
Packaging
-
Customer #
Key Attributes
RES 100Ω ±0.005% 300mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 24.9364$ 24.94
200+$ 9.65$ 1930.00
500+$ 9.3107$ 4655.35
1,000+$ 9.1441$ 9144.10
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance100Ω
Power(Watts)300mW
TypeMetal Foil Resistor
Temperature Coefficient±2ppm/℃
Tolerance±0.005%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece