LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCMS0247R00FHA22 product image
Images for reference only

VISHAY RCMS0247R00FHA22RoHS

Manufacturer
MPN
RCMS0247R00FHA22
LCSC Part #
C3364695
Packaging
Through Hole,D2.5xL6.5mm
Customer #
Key Attributes
RES 47Ω ±1% 0.5W Through Hole,D2.5xL6.5mm
Datasheetpdf iconVISHAY RCMS0247R00FHA22
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5194$ 1.52
200+$ 0.5893$ 117.86
500+$ 0.5677$ 283.85
1,000+$ 0.5584$ 558.40
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL6.5mm
Resistance47Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece