LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y007710R0000A9L product image
Images for reference only

VISHAY Y007710R0000A9LRoHS

Manufacturer
MPN
Y007710R0000A9L
LCSC Part #
C3361753
Packaging
-
Customer #
Key Attributes
RES 10Ω ±0.05% 600mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 18.2527$ 18.25
200+$ 7.0648$ 1412.96
500+$ 6.8164$ 3408.20
1,000+$ 6.693$ 6693.00
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance10Ω
Power(Watts)600mW
Type-
Temperature Coefficient±2ppm/℃
Tolerance±0.05%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece