LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y1189388R000VR0L product image
Images for reference only

VISHAY Y1189388R000VR0LRoHS

Manufacturer
MPN
Y1189388R000VR0L
LCSC Part #
C3361597
Packaging
-
Customer #
Key Attributes
RES 388Ω ±0.005% 600mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 52.91$ 52.91
200+$ 20.4763$ 4095.26
500+$ 19.7565$ 9878.25
1,000+$ 19.4013$ 19401.30
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance388Ω
Power(Watts)600mW
Type-
Temperature Coefficient±2ppm/℃
Tolerance±0.005%
Operating Temperature-55℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece