FH FHTA8550Y-ME
| Manufacturer |
FH
Asian Brands |
| Mfr. Part # | FHTA8550Y-ME |
| LCSC Part # | C336150 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS PNP 25V 0.5A SOT-23 |
| Description | Bipolar (BJT) Transistor PNP 25V 0.5A 120MHz 300mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | FH | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
700
700
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0178 | $ 0.89 |
500+ | $ 0.014 | $ 7.00 |
3,000+ | $ 0.0107 | $ 32.10 |
6,000+ | $ 0.0094 | $ 56.40 |
24,000+ | $ 0.0083 | $ 199.20 |
51,000+ | $ 0.0077 | $ 392.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$