ALPSALPINE RK0971221Z05
| Manufacturer | |
| MPN | RK0971221Z05 |
| LCSC Part # | C336003 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 10kΩ Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Voltage Rating | 10V | |
| Tolerance | ±20% | |
| Power(Watts) | 50mW | |
| Resistance | 10kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 641
641 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.1944 | $ 3.19 |
| 10+ | $ 2.7536 | $ 27.54 |
| 30+ | $ 2.479 | $ 74.37 |
| 100+ | $ 1.9364 | $ 193.64 |
| 700+ | $ 1.8088 | $ 1266.16 |
| 1,400+ | $ 1.7539 | $ 2455.46 |
Standard Packaging700/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Voltage Rating | 10V | |
| Tolerance | ±20% | |
| Power(Watts) | 50mW | |
| Resistance | 10kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



