LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROQANG RVT2A470M1010 product image
  • RVT2A470M1010 thumbnail 1
  • RVT2A470M1010 thumbnail 2
  • RVT2A470M1010 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROQANG RVT2A470M1010RoHS

Manufacturer
ROQANGAsian Brands
MPN
RVT2A470M1010
LCSC Part #
C335988
Packaging
SMD,D10xL10.2mm
Customer #
Key Attributes
CAP ALUM 47uF ±20% 100V SMD
Datasheetpdf iconROQANG RVT2A470M1010
In-Stock: 42,505
42,505 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0983$ 0.49
50+$ 0.0839$ 4.20
150+$ 0.0768$ 11.52
500+$ 0.057$ 28.50
2,500+$ 0.0527$ 131.75
5,000+$ 0.0506$ 253.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerROQANG
PackagingSMD,D10xL10.2mm
Tolerance±20%
Voltage Rating100V
Lifetime2000hrs@105℃
Capacitance47uF
Ripple Current148mA@120Hz
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)10.2mm
Diameter10mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • 4Φ 18Φ, 105℃, 2000-hour life guarantee
  • High-density PCB design for SMT
  • RoHS compliant
  • Certifications: ISO9001:2015 / ISO14001:2015 / IATF 16949:2016 / AEC-Q200 compliant design