ROQANG RVT1A471M0607
| Manufacturer |
ROQANG
Asian Brands |
| Mfr. Part # | RVT1A471M0607 |
| LCSC Part # | C335982 |
| Package | SMD,D6.3xL7.7mm |
| Customer # | |
| Key Attributes | CAP ALUM 470uF ±20% 10V SMD |
| Description | 470uF ±20% 10V Aluminum Electrolytic Capacitors 2000hrs@105℃ |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ROQANG | |
| Package | SMD,D6.3xL7.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
490,440
490,440
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.032 $ 0.0304 | $ 0.61 |
200+ | $ 0.0254 $ 0.0242 | $ 4.84 |
1,000+ | $ 0.019 $ 0.0181 | $ 18.10 |
2,000+ | $ 0.0169 $ 0.0161 | $ 32.20 |
10,000+ | $ 0.016 $ 0.0152 | $ 152.00 |
20,000+ | $ 0.0154 $ 0.0147 | $ 294.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$