LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR07C4701GRB14 product image
Images for reference only

VISHAY RLR07C4701GRB14

Manufacturer
MPN
RLR07C4701GRB14
LCSC Part #
C3359729
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 4.7kΩ ±2% 250mW Through Hole,D2.3xL6.4mm
Datasheetpdf iconVISHAY RLR07C4701GRB14
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4901$ 1.49
200+$ 0.577$ 115.40
500+$ 0.5569$ 278.45
1,000+$ 0.5476$ 547.60
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance4.7kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-65℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece