LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y00626K00000A0L product image
Images for reference only

VISHAY Y00626K00000A0L

Manufacturer
MPN
Y00626K00000A0L
LCSC Part #
C3359144
Packaging
-
Customer #
Key Attributes
RES 6kΩ ±0.05% 600mW
Datasheetpdf iconVISHAY Y00626K00000A0L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.7884$ 10.79
200+$ 4.1756$ 835.12
500+$ 4.0291$ 2014.55
1,000+$ 3.9566$ 3956.60
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance6kΩ
Power(Watts)600mW
Type-
Temperature Coefficient±1ppm/℃
Tolerance±0.05%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece