Honor Elec RVT1C102M1010
| Manufacturer |
Honor Elec
Asian Brands |
| Mfr. Part # | RVT1C102M1010 |
| LCSC Part # | C3359 |
| Package | SMD,D10xL10.2mm |
| Customer # | |
| Key Attributes | CAP ALUM 1000uF ±20% 16V SMD |
| Description | 1000uF ±20% 16V Aluminum Electrolytic Capacitors 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Honor Elec | |
| Package | SMD,D10xL10.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1095 $ 0.1041 | $ 0.52 |
50+ | $ 0.0847 $ 0.0805 | $ 4.03 |
150+ | $ 0.0723 $ 0.0687 | $ 10.31 |
500+ | $ 0.063 $ 0.0599 | $ 29.95 |
2,500+ | $ 0.0555 $ 0.0528 | $ 132.00 |
5,000+ | $ 0.0518 $ 0.0493 | $ 246.50 |
Standard Packaging 500/Full
Reel | ||