LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y1189388R000VR1R product image
Images for reference only

VISHAY Y1189388R000VR1RRoHS

Manufacturer
MPN
Y1189388R000VR1R
LCSC Part #
C3356613
Packaging
-
Customer #
Key Attributes
RES 388Ω ±0.005% 600mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 57.2954$ 57.30
200+$ 22.1727$ 4434.54
500+$ 21.3942$ 10697.10
1,000+$ 21.009$ 21009.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance388Ω
Power(Watts)600mW
Type-
Temperature Coefficient±2ppm/℃
Tolerance±0.005%
Operating Temperature-55℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece