Coilcraft 026011C-43NXJRW
| Manufacturer | |
| Mfr. Part # | 026011C-43NXJRW |
| LCSC Part # | C335656 |
| Package | 0201 |
| Customer # | |
| Key Attributes | FIXED IND 43nH 170mA 1Ω 0201 |
| Description | 170mA 43nH ±5% 1Ω 0201 Fixed Inductors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Package | 0201 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
100 
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.0984 | $ 2.10 |
10+ | $ 1.7807 | $ 17.81 |
30+ | $ 1.5823 | $ 47.47 |
100+ | $ 1.3793 | $ 137.93 |
500+ | $ 1.2879 | $ 643.95 |
1,000+ | $ 1.2476 | $ 1247.60 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$