Coilcraft 026011C-20NXJRW
| Manufacturer | |
| Mfr. Part # | 026011C-20NXJRW |
| LCSC Part # | C335647 |
| Package | 0201 |
| Customer # | |
| Key Attributes | FIXED IND 20nH 260mA 420mΩ 0201 |
| Description | 260mA 20nH ±5% 420mΩ 0201 Fixed Inductors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Package | 0201 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.578 | $ 0.58 |
10+ | $ 0.4719 | $ 4.72 |
30+ | $ 0.4181 | $ 12.54 |
100+ | $ 0.3643 | $ 36.43 |
500+ | $ 0.3336 | $ 166.80 |
1,000+ | $ 0.3167 | $ 316.70 |
2,000+ | $ 0.3136 | $ 627.20 |
4,000+ | $ 0.3105 | $ 1242.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$