Coilcraft 026011C-16NXJRW
| Manufacturer | |
| Mfr. Part # | 026011C-16NXJRW |
| LCSC Part # | C335644 |
| Package | 0201 |
| Customer # | |
| Key Attributes | FIXED IND 16nH 300mA 315mΩ 0201 |
| Description | 300mA 16nH ±5% 315mΩ 0201 Fixed Inductors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Package | 0201 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
59 
59
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5696 | $ 0.57 |
10+ | $ 0.4651 | $ 4.65 |
30+ | $ 0.412 | $ 12.36 |
100+ | $ 0.359 | $ 35.90 |
500+ | $ 0.3287 | $ 164.35 |
1,000+ | $ 0.3121 | $ 312.10 |
2,000+ | $ 0.309 | $ 618.00 |
4,000+ | $ 0.306 | $ 1224.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$