TI OPA2140AIDR
| Manufacturer | |
| MPN | OPA2140AIDR |
| LCSC Part # | C335586 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | High-Precision, Low-Noise, Rail-to-Rail Output, JFET Op Amp |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 120uV | |
| Slew Rate | 20V/us | |
| Input Offset Current(Ios) | 10pA | |
| Features | Short-Circuit Protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Ib - Input Bias Current | 10pA | |
| Noise density(eN) | 5.1nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 0.35uV/℃ | |
| Quiescent Current | 1.8mA | |
| Gain Bandwidth Product | 11MHz | |
| Output Current | 36mA | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 4.5V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA140, OPA2140, and OPA4140 operational amplifier (op amp) family is a series of low-power JFET input amplifiers that features good drift and low input bias current. The rail-to-rail output swing and input range that includes V- allow designers to take advantage of the low-noise characteristics of JFET amplifiers while also interfacing to modern, single-supply, precision analog-to-digital converters (ADCs) and digital-to-analog converters (DACs). The OPA140 achieves 11-MHz unity-gain bandwidth and 20 V/μs slew rate while consuming only 1.8 mA (typical) of quiescent current. It runs on a single 4.5 V to 36 V supply or dual ±2.25 V to ±18 V supplies. All versions are fully specified from -40 ℃ to 125 ℃ for use in the most challenging environments. The OPA140 (single) is available in the 5-pin SOT-23, 8-pin VSSOP, and 8-pin SOIC packages; the OPA2140 (dual) is available in both 8-pin VSSOP and 8-pin SOIC packages; and the OPA4140 (quad) is available in the 14-pin SOIC and 14-pin TSSOP packages.
Features
- Very Low Offset Drift: 1 μV/℃ Maximum
- Very Low Offset: 120 μV
- Low Input Bias Current: 10 pA Maximum
- Very Low 1/f Noise: 250 nVₚ₋ₚ , 0.1 Hz to 10 Hz
- Low Noise: 5.1 nV/√Hz
- Slew Rate: 20 V/μs
- Low Supply Current: 2 mA Maximum
- Input Voltage Range Includes V- Supply
- Single-Supply Operation: 4.5 V to 36 V
- Dual-Supply Operation: ±2.25 V to ±18 V
- No Phase Reversal
- Industry-Standard SOIC Packages
- VSSOP, TSSOP, and SOT-23 Packages
Applications
- Battery-Powered Instruments
- Industrial Controls
- Medical Instrumentation
- Photodiode Amplifiers
- Active Filters
- Data Acquisition Systems
- Automatic Test Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.2962 | $ 3.30 |
| 10+ | $ 2.8174 | $ 28.17 |
| 30+ | $ 2.3598 | $ 70.79 |
| 100+ | $ 2.0536 | $ 205.36 |
| 500+ | $ 1.9136 | $ 956.80 |
| 1,000+ | $ 1.8549 | $ 1854.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 120uV | |
| Slew Rate | 20V/us | |
| Input Offset Current(Ios) | 10pA | |
| Features | Short-Circuit Protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Ib - Input Bias Current | 10pA | |
| Noise density(eN) | 5.1nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 0.35uV/℃ | |
| Quiescent Current | 1.8mA | |
| Gain Bandwidth Product | 11MHz | |
| Output Current | 36mA | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 4.5V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA140, OPA2140, and OPA4140 operational amplifier (op amp) family is a series of low-power JFET input amplifiers that features good drift and low input bias current. The rail-to-rail output swing and input range that includes V- allow designers to take advantage of the low-noise characteristics of JFET amplifiers while also interfacing to modern, single-supply, precision analog-to-digital converters (ADCs) and digital-to-analog converters (DACs). The OPA140 achieves 11-MHz unity-gain bandwidth and 20 V/μs slew rate while consuming only 1.8 mA (typical) of quiescent current. It runs on a single 4.5 V to 36 V supply or dual ±2.25 V to ±18 V supplies. All versions are fully specified from -40 ℃ to 125 ℃ for use in the most challenging environments. The OPA140 (single) is available in the 5-pin SOT-23, 8-pin VSSOP, and 8-pin SOIC packages; the OPA2140 (dual) is available in both 8-pin VSSOP and 8-pin SOIC packages; and the OPA4140 (quad) is available in the 14-pin SOIC and 14-pin TSSOP packages.
Features
- Very Low Offset Drift: 1 μV/℃ Maximum
- Very Low Offset: 120 μV
- Low Input Bias Current: 10 pA Maximum
- Very Low 1/f Noise: 250 nVₚ₋ₚ , 0.1 Hz to 10 Hz
- Low Noise: 5.1 nV/√Hz
- Slew Rate: 20 V/μs
- Low Supply Current: 2 mA Maximum
- Input Voltage Range Includes V- Supply
- Single-Supply Operation: 4.5 V to 36 V
- Dual-Supply Operation: ±2.25 V to ±18 V
- No Phase Reversal
- Industry-Standard SOIC Packages
- VSSOP, TSSOP, and SOT-23 Packages
Applications
- Battery-Powered Instruments
- Industrial Controls
- Medical Instrumentation
- Photodiode Amplifiers
- Active Filters
- Data Acquisition Systems
- Automatic Test Systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



