LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCME0255700BZS03 product image
Images for reference only

VISHAY RCME0255700BZS03RoHS

Manufacturer
MPN
RCME0255700BZS03
LCSC Part #
C3355494
Packaging
Through Hole,D2.4xL6.5mm
Customer #
Key Attributes
RES 5.57kΩ ±0.1% 0.125W Through Hole,D2.4xL6.5mm
Datasheetpdf iconVISHAY RCME0255700BZS03
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 134.0155$ 134.02
200+$ 51.8626$ 10372.52
500+$ 50.0409$ 25020.45
1,000+$ 49.14$ 49140.00
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.5mm
Resistance5.57kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±5ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece