LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y006210R5000D9L product image
Images for reference only

VISHAY Y006210R5000D9LRoHS

Manufacturer
MPN
Y006210R5000D9L
LCSC Part #
C3354903
Packaging
-
Customer #
Key Attributes
RES 10.5Ω ±0.5% 600mW
Datasheetpdf iconVISHAY Y006210R5000D9L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.1954$ 8.20
200+$ 3.1715$ 634.30
500+$ 3.0604$ 1530.20
1,000+$ 3.0049$ 3004.90
Standard Packaging2500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance10.5Ω
Power(Watts)600mW
Type-
Temperature Coefficient±1ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece