LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y6072150K000V0L product image
Images for reference only

VISHAY Y6072150K000V0LRoHS

Manufacturer
MPN
Y6072150K000V0L
LCSC Part #
C3354826
Packaging
-
Customer #
Key Attributes
RES 150kΩ ±0.005% 200mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 118.0875$ 118.09
200+$ 45.6987$ 9139.74
500+$ 44.0929$ 22046.45
1,000+$ 43.2985$ 43298.50
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance150kΩ
Power(Watts)200mW
TypeMetal Foil Resistor
Temperature Coefficient±0.2ppm/℃
Tolerance±0.005%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece